Filter Your Search
1 - 1 of 1 results
|
IS71V08F32BS08-7085BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 85 ns | MEMORY CIRCUIT | ALSO CONTAINS 512K X 16/1M X 8 SRAM | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 53 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73 | 73 | compliant | EAR99 | 8542.32.00.71 |