Filter Your Search
1 - 2 of 2 results
|
IS71VPCF16QS04-8585FI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 85 ns | MEMORY CIRCUIT | SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 50 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B69 | Not Qualified | e0 | 85 °C | -25 °C | 69 | PLASTIC/EPOXY | LFBGA | BGA69,10X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69 | 69 | compliant | EAR99 | 8542.32.00.71 | ||
|
IS71VPCF16QS04-7085MI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 85 ns | MEMORY CIRCUIT | SRAM ORGANISATION IS 256K X 16/512K X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 50 µA | 3.3 V | 2.7 V | CMOS | OTHER | S-PBGA-B56 | Not Qualified | e0 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | INTEGRATED SILICON SOLUTION INC | BGA | 7.20 X 7 MM, 0.80 MM PITCH, MINI, BGA-56 | 56 | compliant | EAR99 | 8542.32.00.71 |