Filter Your Search
1 - 1 of 1 results
|
IS93C66-3PI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 3.3 V | 1 MHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 9.3218 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.300 INCH, PLASTIC DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |