Filter Your Search
1 - 1 of 1 results
|
ISA16-32AH-30.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q200; TS-16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,54/42 | YES | GOLD OVER NICKEL | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |