Filter Your Search
1 - 10 of 68,752 results
|
|
SVF512R3K2CMK4
NXP Semiconductors
|
$0.0373 | Yes | Yes | Active | 32 | 400 MHz | 1572864 | 16 | 16 | 24 MHz | YES | 1.23 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 9 | 8 | 850 mA | 1.26 V | 1.16 V | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | BGA364,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | MABGA-364 | 5A992.C | 8542.31.00.01 | ||||||||
|
|
MCF54418CMJ250
NXP Semiconductors
|
$0.1114 | Yes | End Of Life | 32 | 250 MHz | 100 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 12 X 12 MM, ROHS COMPLIANT, MAPBGA-256 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
|
MC8640DTVU1067NE
Freescale Semiconductor
|
$0.1395 | No | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | 3A991.A.1 | 8542.31.00.01 | BGA | 1023 | ||||||||
|
|
MVF60NN152CMK50
NXP Semiconductors
|
$0.2258 | Yes | Yes | Active | 32 | 500 MHz | 1572864 | 24 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 7 | 8 | 850 mA | 1.1 V | 900 mV | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | BGA364,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | BGA-364 | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
|
MVF51NN152CMK50
NXP Semiconductors
|
$0.2321 | Yes | Yes | Active | 32 | 500 MHz | 1572864 | 16 | 16 | 24 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 64 | 13 | 8 | 850 mA | 3.6 V | 3 V | S-PBGA-B364 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | BGA364,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | MAPBGA-364 | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
|
MVF60NS152CMK50
NXP Semiconductors
|
$0.2409 | Yes | Yes | Active | 32 | 500 MHz | 1572864 | 24 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 7 | 8 | 850 mA | 1.1 V | 900 mV | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | BGA364,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | BGA-364 | 5A992.C | 8542.31.00.01 | |||||||||
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | TQFP-144 | 8542.31.00.25 | |||||||||||||
|
|
SVF522R3K1CMK4
NXP Semiconductors
|
$0.4565 | Yes | Active | 400 MHz | 16 | 16 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | MAPBGA-364 | 5A992.C | 8542.31.00.01 | |||||||||||||||
|
|
SVF531R3K1CMK4
NXP Semiconductors
|
$0.5900 | Yes | Active | 400 MHz | YES | 1.23 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.16 V | INDUSTRIAL | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Nickel/Gold (Ni/Au) | BALL | BOTTOM | 17 X 17 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, BGA-364 | 5A992.C | 8542.31.00.01 | |||||||||||||||||||||
|
|
SVF521R3K2CMK4
NXP Semiconductors
|
$0.5900 | Yes | Yes | Active | 32 | 400 MHz | 1572864 | 16 | 16 | 24 MHz | YES | 1.23 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 9 | 8 | 850 mA | 1.26 V | 1.16 V | S-PBGA-B364 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 364 | PLASTIC/EPOXY | LFBGA | BGA364,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | MABGA-364 | 5A992.C | 8542.31.00.01 |