Parametric results for: ISC-1 under Fixed Inductors

Filter Your Search

1 - 10 of 7,387 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: isc1
Select parts from the table below to compare.
Compare
Compare
AISC-1008-8R2J-T
Abracon Corporation
$0.1650 Yes Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 10.7 Ω 5 % YES 7.9 MHz 150 mA 30 MHz CERAMIC 20 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP Compliant EAR99 8504.50.80.00
AISC-1008-R15J-T
Abracon Corporation
$0.1650 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 nH 620 mΩ 5 % YES 25 MHz 580 mA 800 MHz CERAMIC 50 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP Compliant EAR99 8504.50.80.00
AISC-1008-1R0J-T
Abracon Corporation
$0.1650 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 1.8 Ω 5 % YES 25 MHz 370 mA 270 MHz CERAMIC 35 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP Compliant EAR99 8504.50.80.00
AISC-1008F-2R7J-T
Abracon Corporation
$0.1660 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 1.3 Ω 5 % YES 7.9 MHz 490 mA 120 MHz FERRITE 25 1111 RF INDUCTOR 1 NO e3 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AISC-1008-R15G-T
Abracon Corporation
$0.1675 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 nH 620 mΩ 2 % YES 25 MHz 580 mA 800 MHz CERAMIC 50 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AISC-1008-R033G-T
Abracon Corporation
$0.1690 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 nH 140 mΩ 2 % YES 50 MHz 1 A 1.6 GHz CERAMIC 60 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AISC-1008-1R2G-T
Abracon Corporation
$0.1690 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.2 µH 2 Ω 2 % YES 7.9 MHz 310 mA 200 MHz CERAMIC 35 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP Compliant EAR99 8504.50.80.00
AISC-1008-4R7G-T
Abracon Corporation
$0.1690 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 4 Ω 2 % YES 7.9 MHz 260 mA 50 MHz CERAMIC 20 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00
AISC-1008-1R0G-T
Abracon Corporation
$0.1690 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 1.8 Ω 2 % YES 25 MHz 370 mA 270 MHz CERAMIC 35 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP Compliant EAR99 8504.50.80.00
AISC-1008-8R2G-T
Abracon Corporation
$0.1690 Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 10.7 Ω 2 % YES 7.9 MHz 150 mA 30 MHz CERAMIC 20 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm CHIP EAR99 8504.50.80.00