Parametric results for: ISC02 under Power Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: isc02
Select parts from the table below to compare.
Compare
Compare
ISC027N10NM6ATMA1
Infineon Technologies AG
$2.9689 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 192 A 2.7 mΩ 1057 mJ 24 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 217 W 768 A SWITCHING SILICON R-PDSO-F8 IEC-61249-2-21 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99
ISC026N03L5S
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 91 A 3.5 mΩ 40 mJ 88 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 400 A SWITCHING SILICON R-PDSO-F8 e3 IEC-61249-2-21; IEC-68-1 1 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL EAR99 TDSON, SOP-8 8541.29.00.95
ISC025N08NM5LF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 80 V 1 198 A 2.55 mΩ 370 mJ 53 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 217 W 792 A SWITCHING SILICON R-PDSO-F8 IEC-61249-2-21 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 TDSON-8FL, 8 PIN
ISC023N03LF2S
Infineon Technologies AG
Check for Price Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 150 A 2.3 mΩ 218 mJ 120 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 W 600 A SILICON R-PDSO-F8 IEC-61249-2-21 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99
ISC028N04NM5
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 40 V 1 110 A 3.4 mΩ 64 mJ 130 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 484 A SWITCHING SILICON R-PDSO-F8 e3 IEC-61249-2-21; IEC-68-1 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EAR99
ISC022N10NM6
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 230 A 2.24 mΩ AVALANCHE RATED 1535 mJ 28 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 254 W 920 A SWITCHING SILICON R-PDSO-N8 IEC61249-2-21 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL EAR99
ISC025N08NM5LF2
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 80 V 1 198 A 2.55 mΩ 370 mJ 53 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 217 W 792 A SWITCHING SILICON R-PDSO-F8 IEC-61249-2-21 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 TDSON-8
ISC028N03LF2S
Infineon Technologies AG
Check for Price Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 128 A 2.8 mΩ 136 mJ 100 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W 512 A SWITCHING SILICON R-PDSO-F8 IEC-61249-2-21 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 TDSON-8
ISC027N10NM6
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 192 A 2.7 mΩ 1057 mJ 24 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 217 W 768 A SWITCHING SILICON R-PDSO-F8 e3 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EAR99