Parametric results for: ISC08 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: isc08
Select parts from the table below to compare.
Compare
Compare
ISC080N10NM6ATMA1
Infineon Technologies AG
$0.7086 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 75 A 8.05 mΩ 185 mJ 13 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 300 A SWITCHING SILICON R-PDSO-F8 IEC-61249-2-21 1 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99
ISC0804NLSATMA1
Infineon Technologies AG
$1.0075 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 59 A 10.9 mΩ 50 mJ 13 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 W 236 A SWITCHING SILICON R-PDSO-F8 e3 IEC-61249-2-21; IEC-68-1 1 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EAR99 TDSON-8
ISC080N10NM6
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 100 V 1 75 A 8.05 mΩ 185 mJ 13 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 300 A SWITCHING SILICON R-PDSO-F8 e3 IEC-61249-2-21 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EAR99
ISC0802NLSATMA1
Infineon Technologies AG
Check for Price Yes Yes Active 1 EAR99