Parametric results for: ISC1812EB331K under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: isc1812eb331k
Select parts from the table below to compare.
Compare
Compare
ISC1812EB331K
Vishay Intertechnologies
$2.0333 Yes Active GENERAL PURPOSE INDUCTOR 330 µH 7.54 Ω 10 % YES 796 kHz 960 mA 3.7 MHz FERRITE 40 1812 RF INDUCTOR 1 YES Q IS MEASURED AT 0.796MHZ e3 125 °C -55 °C Molded Chip 2 SMT Bulk RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm CHIP, 1812, ROHS COMPLIANT EAR99 8504.50.80.00
ISC1812EB331K
Vishay Dale
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 330 µH 7.54 Ω 10 % YES 796 kHz 960 mA 3.7 MHz FERRITE 40 1812 RF INDUCTOR 1 YES Q IS MEASURED AT 0.796MHZ e3 125 °C -55 °C Molded Chip 2 SMT Bulk RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm 1812 EAR99 8504.50.80.00 Unknown