Filter Your Search
1 - 2 of 2 results
|
ISD5-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
ISD5SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.65 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 |