Filter Your Search
1 - 4 of 4 results
|
ISL22426WFV14Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | 3 mA | CMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | |||||||||
|
ISL22426WFV14Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | 3 mA | CMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | |||||||||
|
ISL22426WFV14Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | QFN, TSSOP | 16, 14 | |||
|
ISL22426WFV14Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | QFN, TSSOP | 16, 14 |