Filter Your Search
1 - 6 of 6 results
|
ISL23448UFRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 110 µA | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.12X.16,20 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL23448UFRZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | 3 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | compliant | 8542.39.00.01 | QFN, TSSOP | 20, 20 | |||||||
|
ISL23448UFRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QCCN, LCC20,.12X.16,20 | compliant | 8542.39.00.01 | QFN, TSSOP | 20, 20 | |||||||
|
ISL23448UFRZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | INTERSIL CORP | QCCN, LCC20,.12X.16,20 | compliant | 8542.39.00.01 | QFN, TSSOP | 20, 20 | |||||||
|
ISL23448UFRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 110 µA | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN-20 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL23448UFRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 128 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 110 µA | CMOS | 65 ppm/°C | AUTOMOTIVE | R-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.12X.16,20 | compliant | 8542.39.00.01 | Renesas Electronics |