Filter Your Search
1 - 8 of 8 results
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
|
$1.1628 | No | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | DODFN | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL29102IROZ-T7
Renesas Electronics Corporation
|
$1.3647 | Yes | Obsolete | YES | 3 V | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | e4 | R-PDSO-N6 | 3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2.1 mm | 800 µm | 2 mm | RENESAS ELECTRONICS CORP | HODFN | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | Renesas Electronics | ODFN-6 | EAR99 | ||||||||||
|
ISL29101IROZ-T7
Renesas Electronics Corporation
|
$1.6182 | Yes | Obsolete | YES | COMPLEX | 1 | 1.8 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | RENESAS ELECTRONICS CORP | HODFN | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | Renesas Electronics | ODFN-6 | NO | LINEAR OUTPUT PHOTO IC | 35 nA | ||||||||||||||||||||||
|
ISL29101IROZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | YES | COMPLEX | 1 | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | INTERSIL CORP | Calc Temperature Range::Ind | :: | compliant | 8542.39.00.01 | HVSON, | NO | LINEAR OUTPUT PHOTO IC | 35 nA | ||||||||||||||||||||||||||
|
ISL29101IROZ-T7A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | YES | COMPLEX | 1 | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | RENESAS ELECTRONICS CORP | HODFN | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | Renesas Electronics | ODFN-6 | NO | LINEAR OUTPUT PHOTO IC | 35 nA | ||||||||||||||||||||||||
|
ISL29101IROZ-T7
Intersil Corporation
|
Check for Price | Transferred | YES | COMPLEX | 1 | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | MATTE TIN | INTERSIL CORP | Calc Temperature Range::Ind | :: | compliant | 8542.39.00.01 | HVSON, | NO | LINEAR OUTPUT PHOTO IC | 35 nA | ||||||||||||||||||||||||||
|
ISL29102IROZ-T7
Intersil Corporation
|
Check for Price | Unknown | YES | 3 V | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | e4 | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | ODFN | 6 | compliant | 8542.39.00.01 | HVSON, | ||||||||||||||
|
ISL29102IROZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | ANALOG CIRCUIT | e4 | 3 | NICKEL PALLADIUM GOLD | INTERSIL CORP | ODFN | 6 | compliant | 8542.39.00.01 | , |