Filter Your Search
1 - 10 of 126 results
|
ISL60002DIH330Z-TK
Intersil Corporation
|
$1.5294 | Transferred | 3 V | 2.995 V | 3.005 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOT | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL60002DIH312Z-T7A
Renesas Electronics Corporation
|
$1.8865 | Yes | Active | 1.25 V | -3.75 V | 6.25 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH326Z-TK
Renesas Electronics Corporation
|
$2.0312 | Yes | Active | 2.6 V | -2.4 V | 7.6 V | 3 V | 2.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DAH333Z-T7A
Renesas Electronics Corporation
|
$2.0425 | Yes | Active | 3.3 V | -1.7 V | 8.3 V | 5 V | 3.5 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH311Z-TK
Renesas Electronics Corporation
|
$2.0513 | Yes | Active | 1.2 V | -3.8 V | 6.2 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 3PIN | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH320Z-TK
Renesas Electronics Corporation
|
$2.1651 | Yes | Active | 2.048 V | -2.952 V | 7.048 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 3PIN | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH325Z-TK
Renesas Electronics Corporation
|
$2.1874 | Yes | Active | 2.5 V | -2.5 V | 7.5 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 3PIN | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH330Z-TK
Renesas Electronics Corporation
|
$2.1883 | Yes | Active | 3 V | -2 V | 8 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002CIH318Z-TK
Renesas Electronics Corporation
|
$2.2038 | Yes | Yes | Active | 1.8 V | -700 mV | 4.3 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics | |||||
|
ISL60002DIH310Z-TK
Renesas Electronics Corporation
|
$2.2105 | Yes | Active | 1.024 V | -3.976 V | 6.024 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 3PIN | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics |