Filter Your Search
1 - 2 of 2 results
|
ISL90462WIE627Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 32 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | RENESAS ELECTRONICS CORP | SC70 | TSSOP, | 6 | P6.049 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||
|
ISL90462WIE627Z-TK
Intersil Corporation
|
Check for Price | Transferred | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | INTERSIL CORP | SC, SOT | TSSOP, | 706, 6 | compliant | 8542.39.00.01 |