Filter Your Search
1 - 3 of 3 results
|
ISL9R18120G2
onsemi
|
Check for Price | Yes | End Of Life | 18 A | 3.1 V | 70 ns | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 2 PIN | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
ISL9R18120G2_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 18 A | 70 ns | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-247 | 3 | |||||||||||
|
ISL9R18120G2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 18 A | 3.1 V | 70 ns | 125 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-247, 2 PIN | TO247,MOLDED,2LD, JEDEC OPTION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 2 |