Parametric results for: ISLA222S20IR1Z under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isla222s20ir1z
Select parts from the table below to compare.
Compare
Compare
ISLA222S20IR1Z
Intersil Corporation
Check for Price Transferred 1.8 V 2.1 V 2 0.0244 % 12 200 MHz 5 ns YES ADC, SUCCESSIVE APPROXIMATION -2.1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm INTERSIL CORP QFN HVQCCN, LCC48,.27SQ,20 48 compliant 3A991.C.2 8542.39.00.01
ISLA222S20IR1Z
Renesas Electronics Corporation
Check for Price Yes Active 1.8 V 2.1 V 2 0.02441 % 12 200 MHz 5 ns YES ADC, SUCCESSIVE APPROXIMATION -2.1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-N48 e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm RENESAS ELECTRONICS CORP QFN HVQCCN, LCC48,.27SQ,20 48 compliant 3A991.C.2 8542.39.00.01 L48.7X7G Renesas Electronics