Filter Your Search
1 - 2 of 2 results
|
ISLA224S25IR1Z
Renesas Electronics Corporation
|
$25.7947 | Yes | Active | 1.8 V | 2.15 V | 2 | 14 | 250 MHz | 4 ns | YES | ADC, PROPRIETARY METHOD | -2.15 V | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | L48.7X7G | compliant | 3A991.C.3 | 8542.39.00.01 | Renesas Electronics | |||
![]() |
ISLA224S25IR1Z
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | 2.15 V | 2 | 14 | 250 MHz | 4 ns | YES | ADC, PROPRIETARY METHOD | -2.15 V | 2 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 3A991.C.3 | 8542.39.00.01 |