Parametric results for: ISM20-3253BH-3.125MHZ under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ism203253bh3125mhz
Select parts from the table below to compare.
Compare
Compare
ISM20-3253BH-3.125MHZ
Abracon Corporation
Check for Price Yes Obsolete 3.125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 20 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,54/42 YES Gold (Au) - with Nickel (Ni) barrier 2mm x 1.6mm x 0.8mm ABRACON LLC SMD, 4 PIN compliant Clock
ISM20-3253BH-3.125MHZ
ILSI America LLC
Check for Price Yes Transferred CMOS GOLD OVER NICKEL ILSI AMERICA LLC compliant Clock