Filter Your Search
1 - 1 of 1 results
|
ISM91-5256EO-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 % | 30 pF | 5 V | HCMOS/TTL | TR, 7/10 INCH | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |