Filter Your Search
1 - 1 of 1 results
|
ISM91-7451EH-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 % | 10 TTL, 15 pF | 3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | NO | 3.15 V | 2.85 V | 45/55 % | e4 | 75 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |