Filter Your Search
1 - 1 of 1 results
|
ISM95-7855AO-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 25 % | 50 pF | 3 V | HCMOS/TTL | TR, 7 INCH | NO | 3.15 V | 2.85 V | 45/55 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock |