Filter Your Search
1 - 1 of 1 results
|
ISM98-3659CH-125.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | ILSI AMERICA LLC | compliant | Clock |