Filter Your Search
1 - 10 of 11 results
|
ISP1181BBS,551
NXP Semiconductors
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | 48 | unknown | 8542.31.00.01 | ||||||||
|
ISP1181BBSUM
ST-Ericsson
|
Check for Price | Obsolete | 16 | 1 | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 5 V SUPPLY | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ST-ERICSSON | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | 8542.31.00.01 | |||||||||||
|
ISP1181BBS
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
ISP1181BBS,518
NXP Semiconductors
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | 48 | unknown | 8542.31.00.01 | ||||||||
|
ISP1181BBS,557
ST-Ericsson
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ST-ERICSSON | QFN | HVQCCN, | 48 | unknown | 8542.31.00.01 | ||||||
|
ISP1181BBS,551
ST-Ericsson
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ST-ERICSSON | QFN | HVQCCN, | 48 | unknown | 8542.31.00.01 | ||||||||
|
ISP1181BBS
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-2, HVQFN-48 | 48 | unknown | 8542.31.00.01 | ||||
|
ISP1181BBS
ST-Ericsson
|
Check for Price | Yes | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ST-ERICSSON | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | 8542.31.00.01 | ||||||
|
ISP1181BBS
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC48,.27SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ISP1181BBS,518
ST-Ericsson
|
Check for Price | Obsolete | H8S/2357; 8051 | 16 | 1 | 12 MBps | 6 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | OPERATES AT 5V SUPPLY WITH REGULATOR | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ST-ERICSSON | QFN | HVQCCN, | 48 | unknown | 8542.31.00.01 |