Filter Your Search
1 - 10 of 51 results
|
ISP321-1BL-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||
|
ISP321-1BLG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | DIP-4 | EAR99 | 8541.40.80.00 | ||
|
ISP321-1XBLG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | DIP-4 | EAR99 | 8541.40.80.00 | ||
|
ISP321-1XGBSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | EAR99 | 8541.40.80.00 | ||
|
ISP321-1-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||
|
ISP321-1X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||
|
ISP321-1XGBSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | EAR99 | 8541.40.80.00 | ||
|
ISP321-1XGB-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||
|
ISP321-1XGB
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | DIP-4 | EAR99 | 8541.40.80.00 | ||
|
ISP321-1GB
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | DIP-4 | EAR99 | 8541.40.80.00 |