Filter Your Search
1 - 10 of 66 results
|
ISP624-4XG
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-2G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-1X
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-4XSM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-1SM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-1G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | EAR99 | |||||||
|
ISP624-2SM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-4SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-16 | EAR99 | |||||||
|
ISP624-4-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||
|
ISP624-1XG
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs |