Filter Your Search
1 - 3 of 3 results
|
ISP814-1-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP814-1G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 70 V | SINGLE | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
ISP814-1G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 |