Filter Your Search
1 - 3 of 3 results
|
ISP817BLG
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP817BLG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | DIP-4 | EAR99 | Isocom | |||||||||
|
ISP817BL-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 | EAR99 |