Filter Your Search
1 - 10 of 40 results
|
ISP824X
Isocom Components
|
$0.2368 | Yes | Yes | Active | 50 mA | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||||
|
ISP824X1G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM COMPONENTS LTD | PLASTIC, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
ISP824X3SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
ISP824X1SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
ISP824X1
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 70 V | SEPARATE, 2 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP824X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP824X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 20 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP824X2
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 70 V | SEPARATE, 2 CHANNELS | 40 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP824X3G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 70 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP824X1SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs |