Filter Your Search
1 - 10 of 28 results
|
IST110A-8
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 800 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 800 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110-15
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 1.5 kV | 175 A | SCR | SINGLE | 150 µs | 3 V | 1.5 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110-9
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 900 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 900 V | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-5
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 500 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 500 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-7
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 700 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 700 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-4
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 400 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 400 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-11
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 1.1 kV | 175 A | SCR | SINGLE | 150 µs | 3 V | 1.1 kV | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-9
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 900 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 900 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110A-3
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 300 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 300 V | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IST110-2
Intertech Resources Inc
|
Check for Price | Obsolete | 150 mA | 200 V | 175 A | SCR | SINGLE | 150 µs | 3 V | 200 V | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERTECH RESOURCES INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |