Filter Your Search
1 - 1 of 1 results
![]() |
IT08HX
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 2 mA | 50 mA | 25 mA | 50 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |