Parametric results for: IU1212SA-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: iu1212sar
Select parts from the table below to compare.
Compare
Compare
IU1212SA-R
XP Power
Check for Price Yes Active 12 V 18 V 9 V 11.76 V 12.24 V 167 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 SHORT CIRCUIT 0.02828 Vrms HYBRID 2 W R-XSIP-T7 CE, UL, UKCA 85 °C -40 °C NOT SPECIFIED UL 62368-1 NOT SPECIFIED 7 UNSPECIFIED SIP SIP7/8,.1 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.6 mm SIP-8/7 EAR99