Filter Your Search
1 - 1 of 1 results
|
|
IU2424DA-R
XP Power
|
Check for Price | Yes | Active | 24 V | 36 V | 18 V | 23.52 V | 24.48 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 2 W | R-XDIP-P8 | UL | 85 °C | -40 °C | NOT SPECIFIED | UL 62368-1 | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8/16,.4 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 14 mm | 23.4 mm | 10.66 mm | DIP-16/8 | EAR99 |