Parametric results for: IW2412D-R under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: iw2412dr
Select parts from the table below to compare.
Compare
Compare
package
AM6TIW-2412D-RZ
Aimtec
$13.8938 Yes Yes Active 24 V 12 V 36 V 9 V 11.76 V 12.24 V 2 NO NO ALSO AVAILABLE WITH - 12V OUTPUT VOLATGE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-PDMA-P8 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.66 mm DIP-24/8 EAR99
package
AM3TIW-2412D-RZ
Aimtec
$14.0260 Yes Yes Active 24 V 12 V 36 V 9 V 11.76 V 12.24 V 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 3 W R-PDMA-P8 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm DIP-24/8 EAR99
IW2412D-R-M
XP Power
Check for Price Yes Contact Manufacturer DC-DC REGULATED POWER SUPPLY MODULE EAR99
IW2412D-R
XP Power
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE EAR99