Parametric results for: IXDI602PI under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: ixdi602pi
Select parts from the table below to compare.
Compare
Compare
package
IXDI602PI
IXYS Corporation
$0.5808 Yes Yes Transferred 18 V 2 A 38 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 35 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE PURE TIN THROUGH-HOLE 2.54 mm DUAL 9.59 mm 4.7 mm 7.62 mm DIP MS-001BA, DIP-8 8 EAR99 8542.39.00.60
IXDI602PI
Littelfuse Inc
$51.6852 Yes Active 18 V 2 A 38 ns 40 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 35 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Pure Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.59 mm 4.7 mm 7.62 mm EAR99 8542.39.00.60
package
IXDI602PI
IXYS Integrated Circuits Division
Check for Price Yes Transferred 18 V 75 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 2 35 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.59 mm 4.7 mm 7.62 mm DIP ROHS COMPLIANT, MS-001BA, DIP-8 8 EAR99 8542.39.00.60