Parametric results for: IXFP2 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 25 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: ixfp2
Select parts from the table below to compare.
Compare
Compare
IXFP26N30X3
IXYS Corporation
$1.6392 Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 2 300 V 1 26 A 66 mΩ AVALANCHE RATED 250 mJ 1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT GULL WING SINGLE TO-220, 3 PIN EAR99
IXFP22N65X2M
IXYS Corporation
$2.2038 Transferred EAR99
IXFP22N65X2
IXYS Corporation
$2.5668 Transferred EAR99
package
IXFP270N06T3
IXYS Corporation
$2.7081 Yes Transferred EAR99
package
IXFP22N60P3
IXYS Corporation
$2.7454 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 22 A 360 mΩ AVALANCHE RATED 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 W 55 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PLASTIC PACKAGE-3 EAR99 TO-220AB 3
package
IXFP20N50P3M
IXYS Corporation
$2.8950 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8 A 300 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 58 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PLASTIC, ISOLATED TO-220, 3 PIN EAR99 TO-220AB 3
package
IXFP20N50P3
IXYS Corporation
$2.9700 Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 20 A 300 mΩ AVALANCHE RATED 300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 380 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE PLASTIC PACKAGE-3 EAR99 TO-220AB 3
IXFP26N30X3
Littelfuse Inc
$2.9957 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 26 A 66 mΩ AVALANCHE RATED 250 mJ 1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 40 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220, 3 PIN EAR99
IXFP24N60X
IXYS Corporation
$3.0147 Transferred EAR99
package
IXFP230N075T2
IXYS Corporation
$3.1687 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 75 V 1 230 A 4.2 mΩ AVALANCHE RATED 850 mJ 125 pF TRENCH MOSFET ENHANCEMENT MODE 480 W 700 A SWITCHING SILICON TO-220AB R-PSFM-T3 e1 Not Qualified 175 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE SINGLE EAR99 TO-220AB 3