Parametric results for: IXO V MEDIUM KIT under Rocker Switches

Filter Your Search

1 - 10 of 6,106 results

|
-
-
-
-
-
-
-
-
Actuator Type: MEDIUM ROCKER
Select parts from the table below to compare.
Compare
Compare
1M1-4P2-R3/2-1M2QE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 50000 Cycle(s) 4PDT MOMENTARY ROCKER SWITCH MEDIUM ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.40
7038Y4ABFUL-CSAU622-U1022
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY ROCKER SWITCH MEDIUM ROCKER 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 8.2 mm 17 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
7036Y4ABFU622-U1022
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) SPDT LATCHED ROCKER SWITCH MEDIUM ROCKER 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 8.2 mm 17 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65
1M1-DP3-R3/2-1M7PE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 50000 Cycle(s) DPDT LATCHED ROCKER SWITCH MEDIUM ROCKER 5A@125VAC 5A@28VDC 5 A 125 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 11.4 mm 12.7 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
7042YABFUL-CSAU622
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) DPDT LATCHED AND MOMENTARY ROCKER SWITCH MEDIUM ROCKER 6A@125VAC 4A@30VDC 6 A 125 V -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO SOLDER 12 mm 15.6 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
1M1-4P1-R3/2-1VS4PE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 50000 Cycle(s) 4PDT LATCHED ROCKER SWITCH MEDIUM ROCKER 5A@125VAC 5A@28VDC 5 A 125 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
7038Y4ABX601U622-U1022
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) SPDT LATCHED AND MOMENTARY ROCKER SWITCH MEDIUM ROCKER 6A@125VAC 4A@30VDC 6 A 125 V -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO SOLDER 8.2 mm 17 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
1M1-DP1-R3/2-1M2PE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 50000 Cycle(s) DPDT LATCHED ROCKER SWITCH MEDIUM ROCKER 5A@125VAC 5A@28VDC 5 A 125 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
1MS-DP3-R3-M6GE
Carling Technologies
Check for Price Yes Yes Active 5 A 28 V 30000 Cycle(s) DPDT LATCHED ROCKER SWITCH MEDIUM ROCKER 5A@125VAC 5A@28VDC 5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO Gold (Au) SOLDER 12.7 mm 11.4 mm 12.7 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
7047YABFUL-CSAU622-U1022
APEM Inc
Check for Price Yes Yes Active 4 A 30 V 50000 Cycle(s) DPDT MOMENTARY ROCKER SWITCH MEDIUM ROCKER 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12 mm 15.6 mm 15.75 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40