Filter Your Search
1 - 10 of 11 results
|
IZ1500-20
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 2 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-18
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.8 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.8 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-22
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 2.2 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 2.2 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-21
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 2.1 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 2.1 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-15
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.5 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.5 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-24
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 2.4 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 2.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-19
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.9 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.9 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-14
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.4 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.4 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-17
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.7 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.7 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||
|
IZ1500-16
Intertech Resources Inc
|
Check for Price | Obsolete | 300 mA | 1.6 kV | 2.14 kA | SCR | SINGLE | 300 µs | 3 V | 1.6 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERTECH RESOURCES INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |