Filter Your Search
1 - 10 of 461 results
|
NJ28A28192
Winchester Interconnect
|
Check for Price | No | No | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||||
|
50S2RJ28TH
Pancon Corporation
|
Check for Price | Yes | Obsolete | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | SOCKET | Tin (Sn) | NOT SPECIFIED | GENERAL PURPOSE | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
EZJ28HMCH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 28 | 1 | 3.81 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.15 inch | 0.15 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.325 inch | 0.55 inch | 5.05 inch | 0.62 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
75970-1AJ-28LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 28 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
NJ28A27195
Winchester Interconnect
|
Check for Price | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||
|
MJ28C23192
Winchester Interconnect
|
Check for Price | No | No | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | TIN LEAD | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | |||||||||||||||||||||||||||||||
|
NJ28D15792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 56 | 2 | 3.18 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
BB02-YJ281-K01-551300
GradConn Ltd
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GRADCONN LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
NJ28C16792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 56 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
NJ28D13195
Winchester Interconnect
|
Check for Price | Active | 56 | 2 | 3.18 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown |