Filter Your Search
1 - 2 of 2 results
|
J503-TO-92-2L
Linear Integrated Systems
|
Check for Price | Yes | Active | 1.7 V | 560 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 1.2 MΩ | O-PBCY-T2 | e3 | TO-92 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | O-PBCY-T2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
J503-TO-92
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 700 mV | 560 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | Not Qualified | O-PBCY-T2 | e3 | 1 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | O-PBCY-T2 | compliant | EAR99 | 8541.10.00.70 | TO-92 | 2 |