Filter Your Search
1 - 10 of 18 results
|
J511-TO-92
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.1 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | Not Qualified | O-PBCY-T2 | e3 | 1 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-92 | O-PBCY-T2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
LSJ511(TO-92)
Micross Components
|
Check for Price | Active | 2.1 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | O-PBCY-T2 | TO-92 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROSS COMPONENTS | compliant | EAR99 | |||||||||||||||
|
J511-TO-92-2L
Linear Integrated Systems
|
Check for Price | No | Active | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | 120 kΩ | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||||||||
|
J511LTA
Temic Semiconductors
|
Check for Price | Transferred | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | NO | 1 | FIELD EFFECT | Not Qualified | O-PBCY-W3 | TO-226AA | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | PLASTIC, TO-92, 3 PIN | unknown | |||||||||||||||||
|
J511L-18
Vishay Siliconix
|
Check for Price | Obsolete | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | Not Qualified | O-PBCY-W3 | e0 | TO-226AA | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | VISHAY SILICONIX | TO-92 | O-PBCY-W3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
J511
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 120 kΩ | 50 kΩ | O-PBCY-T2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-92 | O-PBCY-T2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
J511
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 2.1 V | 4.7 mA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | 50 V | 1 | FIELD EFFECT | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||
|
J511L-18
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | Not Qualified | O-PBCY-W3 | e0 | TO-226AA | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
J511L-18
Temic Semiconductors
|
Check for Price | Transferred | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | NO | 1 | FIELD EFFECT | Not Qualified | O-PBCY-W3 | TO-226AA | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | PLASTIC, TO-92, 3 PIN | unknown | |||||||||||||||||
|
J511
InterFET Corporation
|
Check for Price | Contact Manufacturer | 4.2 V | 4.7 mA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 1.2 kΩ | Not Qualified | O-PBCY-T2 | TO-92 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | INTER F E T CORP | TO-92 | O-PBCY-T2 | 3 | unknown | EAR99 | 8541.10.00.70 | InterFET |