Filter Your Search
1 - 2 of 2 results
|
JAN1N4371UR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/127 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
JAN1N4371UR-1
VPT Components
|
Check for Price | Active | 1.1 V | 20 mA | 60 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 30 Ω | 1 V | 10 % | O-LELF-R2 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |