Filter Your Search
1 - 10 of 34 results
|
JAN1N6116
Semtech Corporation
|
$1.0000 | Transferred | 39.27 V | 1 µA | 1.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 20.6 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||
|
JAN1N6116US
Semtech Corporation
|
$1.0000 | Transferred | 39.1 V | 1.5 W | 27 V | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20.6 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||
|
JAN1N6116
Microchip Technology Inc
|
$13.0251 | No | Active | 39.1 V | 1.5 W | 27 V | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.6 V | 1 | AVALANCHE | LOW IMPEDANCE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JAN1N6116A
Microchip Technology Inc
|
$13.0251 | No | Active | 37.4 V | 3 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 21 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JAN1N6116US
Microchip Technology Inc
|
$13.8834 | No | Active | 39.3 V | 1 µA | 2 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 20.6 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||
|
JAN1N6116AUS
Microchip Technology Inc
|
$14.9975 | No | Active | 37.4 V | 1 µA | 2 W | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 20.6 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||
|
JAN1N6116
Microsemi Corporation
|
$15.8355 | No | No | Transferred | 39.1 V | 1.5 W | 27 V | SILICON | 24.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.6 V | 1 | AVALANCHE | LOW IMPEDANCE | 500 W | Not Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N6116A
Microsemi Corporation
|
$15.8355 | No | No | Transferred | 37.4 V | 3 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 21 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||||
|
JAN1N6116AUS
Microsemi Corporation
|
$17.4471 | No | No | Transferred | 39.1 V | 5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20.6 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N6116A
Semtech Corporation
|
$51.0216 | Transferred | 37.4 V | 1 µA | 1.5 W | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 20.6 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH |