Filter Your Search
1 - 10 of 13 results
|
JAN1N6471
Microchip Technology Inc
|
$12.6601 | No | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
JAN1N6471US
Microchip Technology Inc
|
$14.4169 | No | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
JAN1N6471US
Semtech Corporation
|
$25.9800 | Transferred | 22.6 V | 3 W | 13.6 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
JAN1N6471
Semtech Corporation
|
$49.5645 | Transferred | 22.6 V | 1 mA | 5 W | 13 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6471
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 22.6 V | 1 mA | 5 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | O-XALF-W2 | MIL-S-19500/552 | DO-201AD | 175 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | 2020-02-08 | |||||||||||||||
|
JAN1N6471
Semicon Components Inc
|
Check for Price | No | Obsolete | 22.6 V | 3 W | 13 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
JAN1N6471US
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | MELF | ||||||||||
|
JAN1N6471US
Defense Logistics Agency
|
Check for Price | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | GLASS PACKAGE-2 | ||||||||||||||||||
|
JAN1N6471US
Micross Components
|
Check for Price | Active | 22.6 V | 3 W | 13.6 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | |||||||||||||||
|
JAN1N6471
Micross Components
|
Check for Price | Active | 22.6 V | 1 mA | 5 W | 13 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown | HERMETIC SEALED, GLASS PACKAGE-2 |