Filter Your Search
1 - 4 of 4 results
|
JAN1N957B-1
MACOM
|
Check for Price | Active | 18.5 mA | 150 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5.2 V | 3.4 mV/°C | 5 % | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | 2018-07-24 | |||||||||||
|
JAN1N957B-1
Defense Logistics Agency
|
Check for Price | Obsolete | 18.5 mA | 480 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-204AH | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | HERMETIC SEALED, GLASS, DO-35, 2 PIN | ||||||||||||||
|
JAN1N957B-1
Compensated Devices Inc
|
Check for Price | Transferred | 11.5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED, DO-35, 2 PIN | ||||||||||||||||||||
|
JAN1N957B-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 18.5 mA | 480 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-204AH | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | HERMETIC SEALED, GLASS, DO-35, 2 PIN |