Filter Your Search
1 - 10 of 58 results
|
JANHCB1N5518B
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 26 Ω | 5 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | 175 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANHCB1N5524B
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 30 Ω | 5 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | 175 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANHCB1N5526B
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 30 Ω | 5 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | 200 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANHCB1N5541
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
JANHCB1N5520
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
JANHCB1N5519
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
JANHCB1N5546B
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 100 Ω | 5 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | 200 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANHCB1N5528B
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 40 Ω | 5 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | 175 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANHCB1N5524
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
JANHCB1N5533
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |