Filter Your Search
1 - 10 of 64 results
|
JANHCD1N6643
Sensitron Semiconductors
|
Check for Price | Active | 300 mA | 1.2 V | 6 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 2.5 A | 1 | 50 V | Qualified | S-XUUC-N1 | MIL-PRF-19500;RH - 10K Rad(Si) | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.40 | 2019-01-04 | |||||||||||
|
JANHCD1N4574A
VPT Components
|
Check for Price | Active | 1 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 3 V | 0.032 mV/°C | 5 % | Qualified | S-XUUC-N2 | MIL-19500 | 175 °C | -65 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANHCD1N983B
Sensitron Semiconductors
|
Check for Price | Active | 1.5 mA | 500 nA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 330 Ω | 3 kΩ | 62 V | 80.36 mV/°C | 5 % | Qualified | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANHCD1N984B
Sensitron Semiconductors
|
Check for Price | Active | 1.4 mA | 500 nA | 500 mW | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 400 Ω | 3 kΩ | 69 V | 90.09 mV/°C | 5 % | Qualified | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANHCD1N821
VPT Components
|
Check for Price | Active | 7.5 mA | 2 µA | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 3 V | 0.62 mV/°C | 5 % | Qualified | S-XUUC-N2 | MIL-19500 | 175 °C | -55 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-11-05 | |||||||||||
|
JANHCD1N823
VPT Components
|
Check for Price | Active | 7.5 mA | 2 µA | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 3 V | 0.31 mV/°C | 5 % | Qualified | S-XUUC-N2 | MIL-19500 | 175 °C | -55 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | 2019-11-05 | |||||||||||
|
JANHCD1N4585A
VPT Components
|
Check for Price | Active | ZENER DIODE | Qualified | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
JANHCD1N4572A
VPT Components
|
Check for Price | Active | 1 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 3 V | 0.128 mV/°C | 5 % | Qualified | S-XUUC-N2 | MIL-19500 | 175 °C | -65 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANHCD1N962B
Sensitron Semiconductors
|
Check for Price | Active | 11.5 mA | 1 µA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9.5 Ω | 700 Ω | 8.4 V | 8.03 mV/°C | 5 % | Qualified | S-XUUC-N1 | MIL-PRF-19500 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANHCD1N4580A
VPT Components
|
Check for Price | Active | 4 mA | 2 µA | 500 mW | 6.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 3 V | 0.64 mV/°C | 5 % | Qualified | S-XUUC-N2 | MIL-19500 | 175 °C | -65 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 |