Filter Your Search
1 - 2 of 2 results
|
JANKCA1N5313
Microchip Technology Inc
|
Check for Price | No | Active | 2.75 V | 4.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 245 kΩ | Qualified | S-XXUC-N2 | e0 | MIL-19500/463G | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, DIE-2 | compliant | EAR99 | 8541.10.00.40 | |||||
![]() |
JANKCA1N5313
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.75 V | 4.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 245 kΩ | Not Qualified | S-XXUC-N2 | e0 | MIL-19500/463G | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROSEMI CORP | HERMETIC SEALED, DIE-2 | unknown | EAR99 | 8541.10.00.40 | DIE | 2 |