Filter Your Search
1 - 2 of 2 results
|
JANKCF1N5806
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 A | 875 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FAST RECOVERY | 1 | Not Qualified | S-XUUC-N1 | e0 | 175 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | DIE | S-XUUC-N1 | 1 | compliant | EAR99 | 8541.10.00.40 | ||||||||
|
JANKCF1N5806
Sensitron Semiconductors
|
Check for Price | Active | 1 A | 975 mV | 25 ns | 1 µA | SILICON | 160 V | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | ULTRA FAST RECOVERY | 35 A | 1 | 150 V | Qualified | S-XUUC-N1 | MIL-PRF-19500;RH - 300K Rad(Si) | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 |