Filter Your Search
1 - 10 of 48 results
|
JANS1N6314
Microchip Technology Inc
|
$118.0293 | No | Active | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/533 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JANS1N6314US
Microchip Technology Inc
|
$138.8531 | No | Active | 20 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 23 Ω | 1.7 kΩ | 1 V | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JANS1N6314US/TR
Microchip Technology Inc
|
$140.3484 | Active | 20 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 23 Ω | 1.7 kΩ | 1 V | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANS1N6314C
Microsemi Corporation
|
$251.5240 | No | No | Transferred | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 20 Ω | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-35, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||
|
JANS1N6314C
Microchip Technology Inc
|
$288.6887 | No | Active | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 20 Ω | 2 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D PACKAGE-2 | |||||||||||
|
JANS1N6314CUS
Microchip Technology Inc
|
$293.6309 | No | Active | 20 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 23 Ω | 1.7 kΩ | 1 V | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JANS1N6314D
Microsemi Corporation
|
$314.4120 | No | No | Transferred | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 20 Ω | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-35, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||
|
JANS1N6314D
Microchip Technology Inc
|
$360.8546 | No | Active | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 20 Ω | 1 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D PACKAGE-2 | |||||||||||
|
JANS1N6314CUS
Microsemi Corporation
|
$362.1520 | No | Transferred | 20 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 23 Ω | 1.7 kΩ | 1 V | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | unknown | MELF-2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANS1N6314DUS
Microsemi Corporation
|
$369.8800 | No | Transferred | 20 mA | 2 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 23 Ω | 1.7 kΩ | 1 V | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | unknown | MELF-2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF | 2 |